Part Details for 2153282021 by Molex
Overview of 2153282021 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2153282021
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2153282021-ND
|
DigiKey | MINIFIT JR DR P-S 2 CIRCUIT 150M Min Qty: 2300 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.6704 | Buy Now |
DISTI #
2153282021
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail Dual Row 2 Position 150mm Length Black (Alt: 2153282021) Min Qty: 2300 Package Multiple: 1150 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.4589 | Buy Now |
DISTI #
215328-2021
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR P-S 2CKT 150MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$1.8500 | Buy Now |
DISTI #
2153282021
|
Avnet Abacus | Cable Assembly Mini-Fit Male to Pigtail Dual Row 2 Position 150mm Length Black (Alt: 2153282021) RoHS: Compliant Min Qty: 2300 Package Multiple: 1150 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S549804251204
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 25 |
|
$1.6300 | Buy Now |