There are no models available for this part yet.
Overview of 2153282022 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 2153282022 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
900-2153282022-ND
|
DigiKey | MINIFIT JR DR P-S 2 CIRCUIT 300M Min Qty: 2000 Lead time: 22 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.9081 | Buy Now | |
DISTI #
2153282022
|
Avnet Americas | Cable Assembly Mini-Fit Male to Pigtail Dual Row 2 Position 300mm Length Black (Alt: 2153282022) Min Qty: 2000 Package Multiple: 500 Lead time: 20 Weeks, 0 Days | 0 |
|
$1.6665 | Buy Now | |
DISTI #
215328-2022
|
TTI | Rectangular Cable Assemblies MINIFIT JR DR P-S 2CKT 300MM Au RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 25 In Stock |
|
$2.1100 | Buy Now | |
DISTI #
2153282022
|
Avnet Abacus | Cable Assembly Mini-Fit Male to Pigtail Dual Row 2 Position 300mm Length Black (Alt: 2153282022) RoHS: Compliant Min Qty: 2000 Package Multiple: 500 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S549804244578
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 25 |
|
$1.8600 | Buy Now |
CAD Models for 2153282022 by Molex
Part Data Attributes for 2153282022 by Molex
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MOLEX LLC
|
Reach Compliance Code
|
compliant
|