Part Details for 2154.74 by AEMC Instruments
Overview of 2154.74 by AEMC Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1012-154L | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, Ferrite-Core, ROHS COMPLIANT | |
LPD4012-154MLB | Coilcraft Inc | General Purpose Inductor, 150uH, 20%, 2 Element, Ferrite-Core, SMD, 1616, CHIP, 1616, ROHS COMPLIANT | |
LPO4812-154KXC | Coilcraft Inc | General Purpose Inductor, 150uH, 10%, 1 Element, SMD |
Price & Stock for 2154.74
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90Y9119
|
Newark | Lead - Replacement Set Of 2, Needle Tip Color-Coded (Red/Black) W/4Mm Right-Angle Plug {600V Cat Iv W/Shield On Needle Tip, 1000V Cat Ii W/O Shield} For Models 5212-5217 (Or Any Meter That Accepts 4Mm Banana Plugs) |Aemc Instruments 2154.74 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 339 |
|
$13.2500 | Buy Now |
DISTI #
44127.1
|
TestEquity LLC | AEMC Instruments 2154.74 Lead Set of 2, shielded Needle Tip, Red/Black, 4mm Right-Angle 4mm Plug | 0 |
|
$13.2500 | Buy Now |