-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
2x8 POS AMPMODU MOD II HDR ACTION PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12H6417
|
Newark | 2X8 Pos Ampmodu Mod Ii Hdr Action Pin Rohs Compliant: Yes |Amp Te Connectivity 215447-8 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0500 | Buy Now |
DISTI #
215447-8-ND
|
DigiKey | CONN HEADER VERT 16POS 2.54MM Min Qty: 3000 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.8791 | Buy Now |
DISTI #
215447-8
|
Avnet Americas | Conn Unshrouded Header HDR 16 POS 2.54mm Press Fit ST Thru-Hole - Bulk (Alt: 215447-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$5.3321 | Buy Now |
DISTI #
571-215447-8
|
Mouser Electronics | Headers & Wire Housings 2x8 POS AMPMODU MOD II HDR ACTION PIN RoHS: Compliant | 0 |
|
$5.8300 | Order Now |
DISTI #
72051444
|
RS | Connector, AMPMODU, 2X8 Pos Mod Ii Hdr Action Pin | TE Connectivity 215447-8 RoHS: Not Compliant Min Qty: 3000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.9600 / $8.1700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Box | 0Box |
|
$5.2300 | Buy Now |
DISTI #
AMP215447-8
|
Heilind Electronics | (BREAK-AWAY) | Americas - 0 in Stock |
|
$6.5345 | Buy Now |
|
Onlinecomponents.com | MOD II ACTION PIN HEADER, DUAL ROW RoHS: Compliant | 0 |
|
$5.6300 / $16.5300 | Buy Now |
DISTI #
AMP215447-8
|
Interstate Connecting Components | (BREAK-AWAY) | 0 |
|
$6.5345 | Buy Now |
DISTI #
215447-8
|
Avnet Abacus | Conn Unshrouded Header HDR 16 POS 2.54mm Press Fit ST Thru-Hole (Alt: 215447-8) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
215447-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
215447-8
TE Connectivity
2x8 POS AMPMODU MOD II HDR ACTION PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | ACTION PIN | |
Board Mounting Option | COMPLIANT BOARDLOCK | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | GREEN | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.158 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | PRESS FIT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 215447-8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215447-8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
281743-8 | HEADER HE13 RA 2X8 P | TE Connectivity | 215447-8 vs 281743-8 |
281742-8 | HEADER HE14 RA 2X8 P | TE Connectivity | 215447-8 vs 281742-8 |
146255-8 | CONNECTOR, 16 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 215447-8 vs 146255-8 |
1-2323745-6 | Board Connector, 16 Contact(s), 2 Row(s), Male, Crimp Terminal, Natural Insulator, Receptacle | TE Connectivity | 215447-8 vs 1-2323745-6 |
5-102699-7 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit Terminal, Black Insulator | TE Connectivity | 215447-8 vs 5-102699-7 |
5-146131-7 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 215447-8 vs 5-146131-7 |
87690-4 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Press Fit Terminal, Black Insulator | TE Connectivity | 215447-8 vs 87690-4 |
5-87579-5 | Board Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, Black Insulator | TE Connectivity | 215447-8 vs 5-87579-5 |
5-146258-8 | 16 MODII HDR DRST B/A .100CL | TE Connectivity | 215447-8 vs 5-146258-8 |
5-147279-9 | Board Connector, 16 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, Black Insulator | TE Connectivity | 215447-8 vs 5-147279-9 |