Part Details for 21545N by Nexel Shelving USA
Overview of 21545N by Nexel Shelving USA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 21545N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3539-21545N-ND
|
DigiKey | WIRE SHELVING, EPOXY, 54X21X54" Min Qty: 1 Container: Box MARKETPLACE PRODUCT |
25 In Stock |
|
$405.9000 | Buy Now |