Part Details for 215510-6031 by Molex
Overview of 215510-6031 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215510-6031
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AK1172
|
Newark | Rect Pwr Conn, R/A Hdr, 2P, 1Row, Screw, No. Of Contacts:2Contacts, Product Range:Powerwize Bmi 215510 Series, Connector Mounting:Pcb Mount, Contact Termination Type:Screw, Pitch Spacing:17Mm, Gender:Header, Contact Gender:Pin Rohs Compliant: Yes |Molex 215510-6031 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 84 |
|
$10.1400 | Buy Now |
DISTI #
538-215510-6031
|
Mouser Electronics | Power to the Board PowerWize BMI 6.00mm, 2-circuit, Screw Mount, Right-Angle Header in Tray RoHS: Compliant | 542 |
|
$12.3100 / $17.1000 | Buy Now |
DISTI #
74377472
|
RS | PowerWize BMI 6.0mm 2 Ckt | Molex Incorporated 215510-6031 RoHS: Compliant Min Qty: 504 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$13.2500 | RFQ |
DISTI #
MOL215510-6031
|
Heilind Electronics | PowerWize BMI 6.0mm 2 Ckt | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
499 Partner Stock |
|
$9.8100 / $12.7600 | Buy Now |
DISTI #
215510-6031
|
TTI | Power to the Board PowerWize BMI 6.00mm, 2-circuit, Screw Mount, Right-Angle Header in Tray RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 504 In Stock |
|
$11.9500 / $16.9300 | Buy Now |
|
Master Electronics | RoHS: Compliant |
499 Partner Stock |
|
$9.8100 / $12.7600 | Buy Now |
Part Details for 215510-6031
215510-6031 CAD Models
215510-6031 Part Data Attributes
|
215510-6031
Molex
Buy Now
|
Compare Parts:
215510-6031
Molex
|
Samacsys Manufacturer | Molex |