Part Details for 2157539-1 by TE Connectivity
Overview of 2157539-1 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2157539-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2157539-1-ND
|
DigiKey | PLUG,F SERIES,12 POS,W/SOLDER CU Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2157539-1
|
Avnet Americas | Conn Circular PIN 12 POS ST - Bulk (Alt: 2157539-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000003846906
|
Sager | Rack & Panel Connectors PLUG,F SERIES,12 POS,w/SOLDER CUP SKTS | 0 |
|
Buy Now | |
DISTI #
2157539-1
|
Avnet Abacus | (Alt: 2157539-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Abacus - 0 |
|
Buy Now |
Part Details for 2157539-1
2157539-1 CAD Models
2157539-1 Part Data Attributes
|
2157539-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2157539-1
TE Connectivity
PLUG,F SERIES,12 POS,w/SOLDER CUP SKTS
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Size | 2 | |
Total Number of Contacts | 12 |