-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF BACKPLANE MODULE 8 POS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AH4135
|
Newark | 2157553-1 Rohs Compliant: Yes |Amp Te Connectivity 2157553-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$159.7200 / $186.7900 | Buy Now |
DISTI #
76AC4496
|
Newark | Rf Backplane Module 8 Pos |Amp Te Connectivity 2157553-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.3900 / $189.6200 | Buy Now |
DISTI #
98X8416
|
Newark | Rf Backplane Module 8 Pos |Te Connectivity 2157553-1 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$169.1900 / $185.4300 | Buy Now |
DISTI #
A119640-ND
|
DigiKey | RF BACKPLANE MODULE 8 POS Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
75 In Stock |
|
$181.8156 / $205.0600 | Buy Now |
DISTI #
2157553-1
|
Avnet Americas | Conn SMPM 50Ohm Screw ST - Bulk (Alt: 2157553-1) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 15 Weeks, 4 Days Container: Bulk | 1 |
|
$175.9550 / $192.1970 | Buy Now |
DISTI #
571-2157553-1
|
Mouser Electronics | RF Connector Accessories 8POS SMPM MODULE ALUM PCB RoHS: Compliant | 14 |
|
$179.4800 / $187.9700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 10 Container: Box | 0Box |
|
$173.5300 | Buy Now |
DISTI #
AMP2157553-1
|
Heilind Electronics | RF BACKPLANE MODULE 8 POS | Americas - 0 in Stock |
|
$199.0441 / $202.0150 | Buy Now |
|
Onlinecomponents.com | RF BACKPLANE MODULE 8 POS RoHS: Compliant |
46 In Stock |
|
$176.6100 / $195.8900 | Buy Now |
DISTI #
73572587
|
Verical | Conn Accessories RCP 50Ohm Screw ST Panel Mount VITA 67.1 Min Qty: 1 Package Multiple: 1 Date Code: 2326 | Americas - 44 |
|
$209.1062 / $241.5413 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
2157553-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2157553-1
TE Connectivity
RF BACKPLANE MODULE 8 POS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.74 inch | |
Body Depth | 0.257 inch | |
Body Length | 1.12 inch | |
Connector Type | RF SMPM CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 6.1 mm | |
Termination Type | SCREW | |
Total Number of Contacts | 8 |