-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AJ0533
|
Newark | Conn, R/A Header, 2Pos, 1Row, 3Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:3Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Right Angle, Product Range:Micro-Fit+ 215760 Series Rohs Compliant: Yes |Molex 215760-1002 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 638 |
|
$0.4490 | Buy Now |
DISTI #
2157601002
|
Avnet Americas | Connector Power Header 2Position 3mm PC Pin Right Angle Through Hole 2 Terminal 1 Port Tray (Alt: 2157601002) RoHS: Not Compliant Min Qty: 5922 Package Multiple: 5922 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.6793 | Buy Now |
DISTI #
60AJ0533
|
Avnet Americas | Connector Power Header 2Position 3mm PC Pin Right Angle Through Hole 2 Terminal 1 Port Tray - Bulk (Alt: 60AJ0533) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 638 Partner Stock |
|
$0.8760 / $1.1700 | Buy Now |
DISTI #
538-215760-1002
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ RA Header 2Circuits Black RoHS: Compliant | 4112 |
|
$0.5200 / $1.0300 | Buy Now |
DISTI #
72648857
|
RS | Micro Fit+ Right Angle Header, 3mm Pitch, Single Row, 2 Circuits, Black | Molex Incorporated 215760-1002 RoHS: Compliant Min Qty: 5922 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6100 / $1.0200 | RFQ |
DISTI #
MOL215760-1002
|
Heilind Electronics | RA HDR ASSY TIN 1X2,3MM MICRO-FIT PLUS SR | Americas - 2924 in Stock |
|
$0.5346 / $0.5696 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
5308 Partner Stock |
|
$0.4661 / $0.5406 | Buy Now |
DISTI #
215760-1002
|
TTI | Headers & Wire Housings Micro-Fit+ RA Header 2Circuits Black RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Each |
Americas - 3696 In Stock |
|
$0.5300 / $1.0200 | Buy Now |
DISTI #
MOL215760-1002
|
Interstate Connecting Components | RA HDR ASSY TIN 1X2,3MM MICRO-FIT PLUS SR | 974 |
|
$0.5346 / $0.5696 | Buy Now |
|
Master Electronics | RoHS: Compliant |
5308 Partner Stock |
|
$0.4661 / $0.5406 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy