Part Details for 215760-2014 by Molex
Overview of 215760-2014 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2014VS-66NMED | Coilcraft Inc | General Purpose Inductor, 0.066uH, 20%, Air-Core, 7754 | |
2014VS-251MEB | Coilcraft Inc | General Purpose Inductor, 0.257uH, 20%, Air-Core, 7754 | |
2014VS-201MEB | Coilcraft Inc | General Purpose Inductor, 0.202uH, 20%, Air-Core, 7754 |
Price & Stock for 215760-2014
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5530
|
Newark | Microfit+ Sr Ra Hdr Au15 4Ckt Pol-B Nat |Molex 215760-2014 RoHS: Not Compliant Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8200 | Buy Now |
DISTI #
2157602014
|
Avnet Americas | MICROFIT+ SR RA HDR AU15 4CKT POL-B NAT (Alt: 2157602014) Min Qty: 3150 Package Multiple: 3150 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.2743 | Buy Now |
DISTI #
538-215760-2014
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Versa Color RA Header Thru Hole Single Row 4 Ckts (Au) GloWire Nat RoHS: Compliant | 0 |
|
$1.4400 | Order Now |
DISTI #
74992123
|
RS | Micro-Fit+ Versa Color Right-Angle Header, 3mm Pitch, 4 Circuits, 0.38 Natural | Molex Incorporated 215760-2014 RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6300 | RFQ |