There are no models available for this part yet.
Overview of 215760-2016 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DFE2016CKA-1R0M=P2 | Murata Manufacturing Co Ltd | Fixed IND 1uH 1800mA NONAUTO | |
DFE2016CKA-2R2M=P2 | Murata Manufacturing Co Ltd | Fixed IND 2.2uH 1400mA NONAUTO | |
XAL6020-161MEC | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 2625, |
Price & Stock for 215760-2016 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5532
|
Newark | Microfit+ Sr Ra Hdr Au15 6Ckt Pol-B Nat |Molex 215760-2016 RoHS: Not Compliant Min Qty: 2142 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5400 | Buy Now | |
DISTI #
2157602016
|
Avnet Americas | MICROFIT+ SR RA HDR AU15 6CKT POL-B NAT (Alt: 2157602016) Min Qty: 2142 Package Multiple: 2142 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.7759 | Buy Now | |
DISTI #
538-215760-2016
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Versa Color RA Header Thru Hole Single Row 6 Ckts (Au) GloWire Nat RoHS: Compliant | 0 |
|
$1.9800 | Order Now | |
DISTI #
74992125
|
RS | Micro-Fit+ Versa Color Right-Angle Header, 3mm Pitch, 6 Circuits, 0.38 Natural | Molex Incorporated 215760-2016 RoHS: Compliant Min Qty: 2142 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2700 | RFQ |