There are no models available for this part yet.
Overview of 215760-3014 by Molex
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT3014BHVES5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014BIS5#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin | |
LT3014HVEDD#TRPBF | Analog Devices | 20mA, 3V to 80V L Drop uP Lin |
Price & Stock for 215760-3014 by Molex
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95AK5558
|
Newark | Microfit+ Sr Ra Hdr Au30 4Ckt Pol-B Nat |Molex 215760-3014 RoHS: Not Compliant Min Qty: 3150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3000 | Buy Now | |
DISTI #
2157603014
|
Avnet Americas | MICROFIT+ SR RA HDR AU30 4CKT POL-B NAT (Alt: 2157603014) Min Qty: 3150 Package Multiple: 3150 Lead time: 15 Weeks, 0 Days | 0 |
|
$1.6067 | Buy Now | |
DISTI #
538-215760-3014
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Versa Color RA Header Thru Hole Single Row 4 Ckts (Au) GloWire Nat RoHS: Compliant | 0 |
|
$1.7900 | Order Now | |
DISTI #
74992151
|
RS | Micro-Fit+ Versa Color Right-Angle Header, 3mm Pitch, 4 Circuits, 0.76 Natural | Molex Incorporated 215760-3014 RoHS: Compliant Min Qty: 3150 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0510 | RFQ |