Part Details for 215760-3016 by Molex
Overview of 215760-3016 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
XPH13016MC | Toshiba Electronic Devices & Storage Corporation | P-ch MOSFET, -60 V, -60 A, 0.0099 Ω@-10V, SOP Advance(WF) | |
XAL5030-161MEB | Coilcraft Inc | General Purpose Inductor, 0.16uH, 20%, 1 Element, Composite-Core, SMD, 2221, CHIP, 2221, HALOGEN FREE AND ROHS COMPLIANT | |
XAL1030-161ME | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS, halogen-f |
Price & Stock for 215760-3016
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5560
|
Newark | Microfit+ Sr Ra Hdr Au30 6Ckt Pol-B Nat |Molex 215760-3016 RoHS: Not Compliant Min Qty: 2142 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2000 | Buy Now |
DISTI #
2157603016
|
Avnet Americas | MICROFIT+ SR RA HDR AU30 6CKT POL-B NAT (Alt: 2157603016) Min Qty: 2142 Package Multiple: 2142 Lead time: 15 Weeks, 0 Days | 0 |
|
$2.2360 | Buy Now |
DISTI #
538-215760-3016
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Versa Color RA Header Thru Hole Single Row 6 Ckts (Au) GloWire Nat RoHS: Compliant | 0 |
|
$2.5200 | Order Now |
DISTI #
74992153
|
RS | Micro-Fit+ Versa Color Right-Angle Header, 3mm Pitch, 6 Circuits, 0.76 Natural | Molex Incorporated 215760-3016 RoHS: Compliant Min Qty: 2142 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 | RFQ |