Part Details for 215760-3017 by Molex
Overview of 215760-3017 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LPS5030-172MRC | Coilcraft Inc | General Purpose Inductor, 1.7uH, 20%, 1 Element, Ferrite-Core, SMD, 1919, CHIP, 1919, HALOGEN FREE AND ROHS COMPLIANT | |
LPS5030-172ML | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ | |
LPS5030-172 | Coilcraft Inc | OLD PART NUMBER.(Change final L\\ to \\R\\ for new halogen-free part number.)\\ |
Price & Stock for 215760-3017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AK5561
|
Newark | Microfit+ Sr Ra Hdr Au30 7Ckt Pol-B Nat |Molex 215760-3017 RoHS: Not Compliant Min Qty: 1764 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 | Buy Now |
DISTI #
2157603017
|
Avnet Americas | MICROFIT+ SR RA HDR AU30 7CKT POL-B NAT (Alt: 2157603017) Min Qty: 1764 Package Multiple: 1764 Lead time: 15 Weeks, 0 Days | 0 |
|
$2.4858 | Buy Now |
DISTI #
538-215760-3017
|
Mouser Electronics | Headers & Wire Housings Micro-Fit+ Versa Color RA Header Thru Hole Single Row 7 Ckts (Au) GloWire Nat RoHS: Compliant | 0 |
|
$2.7800 | Order Now |
DISTI #
74992154
|
RS | Micro-Fit+ Versa Color Right-Angle Header, 3mm Pitch, 7 Circuits, 0.76 Natural | Molex Incorporated 215760-3017 RoHS: Compliant Min Qty: 1764 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1740 | RFQ |