Part Details for 2157945-1 by TE Connectivity
Overview of 2157945-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 2157945-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2157945-1-ND
|
DigiKey | SZ 1 PLUG, 7 POS, SOLDER CUP, PI Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
2157945-1
|
Avnet Americas | Conn Circular PIN 7 POS ST - Bulk (Alt: 2157945-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | CIRCULAR HD PLUG WITH PIN, CONTACTS 7 POS. | 0 |
|
$67.2600 / $179.5100 | Buy Now |
DISTI #
000000000003786341
|
Sager | Standard Circular Connector Sz 1 plug, 7 pos, solder cup, pins,key1 | 0 |
|
Buy Now | |
|
Master Electronics | CIRCULAR HD PLUG WITH PIN, CONTACTS 7 POS. | 0 |
|
$67.2600 / $179.5100 | Buy Now |
Part Details for 2157945-1
2157945-1 CAD Models
2157945-1 Part Data Attributes
|
2157945-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
2157945-1
TE Connectivity
Sz 1 plug, 7 pos, solder cup, pins,key1
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | RND PIN-SKT | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Material | COPPER ALLOY | |
Shell Size | 1 | |
Total Number of Contacts | 7 |