Part Details for 215915-1002 by Molex
Overview of 215915-1002 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215915-1002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK7108
|
Newark | Conn, Header, 2Pos, 2Row, 4.2Mm, Connector Systems:Power, Wire-To-Board, Pitch Spacing:4.2Mm, No. Of Rows:1Rows, No. Of Contacts:2Contacts, Contact Termination Type:Through Hole Straight, Product Range:Mini-Fit Max 215915 Series Rohs Compliant: Yes |Molex 215915-1002 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2554 |
|
$0.7480 / $0.8160 | Buy Now |
DISTI #
2159151002
|
Avnet Americas | Connector Power Header 2 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray (Alt: 2159151002) Min Qty: 10880 Package Multiple: 10880 Lead time: 16 Weeks, 0 Days | 0 |
|
$0.7983 | Buy Now |
DISTI #
32AK7108
|
Avnet Americas | Connector Power Header 2 Position 4.2mm Solder Straight Through Hole 2 Terminal 1 Port Tray - Bulk (Alt: 32AK7108) Min Qty: 1 Package Multiple: 1 Lead time: 25 Weeks, 3 Days Container: Bulk | 2554 Partner Stock |
|
$0.9190 / $1.3500 | Buy Now |
DISTI #
538-215915-1002
|
Mouser Electronics | Power to the Board Mini-Fit Max Vertical Header, Single Row, 2 Circuits, Tin (Sn) Plating, Black RoHS: Compliant | 1914 |
|
$0.6020 / $1.3000 | Buy Now |
DISTI #
74067048
|
RS | Mini-Fit Max Vertical Header, Single Row, 2 Circuits, Glow-Wire Capable | Molex Incorporated 215915-1002 RoHS: Compliant Min Qty: 10880 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$0.8900 / $1.2700 | RFQ |
DISTI #
MOL215915-1002
|
Heilind Electronics | 2P VERT PC HDR,SNGL RW,SN MINI-FIT MAX,20A | Americas - 2040 in Stock |
|
$0.6008 / $0.6694 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
2720 Partner Stock |
|
$0.5410 / $0.7650 | Buy Now |
DISTI #
215915-1002
|
TTI | Power to the Board Mini-Fit Max Vertical Header, Single Row, 2 Circuits, Tin (Sn) Plating, Black RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Tray |
Americas - 2720 In Stock |
|
$0.7480 | Buy Now |
DISTI #
MOL215915-1002
|
Interstate Connecting Components | 2P VERT PC HDR,SNGL RW,SN MINI-FIT MAX,20A | 680 |
|
$0.6008 / $0.6694 | Buy Now |
|
Master Electronics | RoHS: Compliant |
2720 Partner Stock |
|
$0.5410 / $0.7650 | Buy Now |