Part Details for 2159220621 by Molex
Overview of 2159220621 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2159220621
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2159220621-ND
|
DigiKey | MICROFIT+ DR PLUG 6CKT HF POL-C Min Qty: 1 Lead time: 15 Weeks Container: Bag |
2000 In Stock |
|
$0.2774 / $0.5900 | Buy Now |
DISTI #
2159220621
|
Avnet Americas | MICROFIT+ DR PLUG 6CKT HF POL-C RED (Alt: 2159220621) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 15 Weeks, 0 Days | 0 |
|
$0.2206 | Buy Now |
DISTI #
MOL215922-0621
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL215922-0621 | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
215922-0621
|
TTI | Headers & Wire Housings Micro-Fit+ Versa Color Plug Housing Dual Row 6 Ckts Free Hanging GloWire Red RoHS: Compliant pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.3070 | Buy Now |
DISTI #
2159220621
|
Avnet Abacus | (Alt: 2159220621) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |