Part Details for 215P.5 by TEKO Enclosures Inc
Overview of 215P.5 by TEKO Enclosures Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215P.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
215P.5
|
TME | Enclosure: desktop, EUROPULT P, X: 216mm, Y: 130mm, Z: 84mm, ABS Min Qty: 1 | 28 |
|
$12.9800 / $16.6900 | Buy Now |