Part Details for 215RQA6AVA12FG by AMD
Overview of 215RQA6AVA12FG by AMD
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 215RQA6AVA12FG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 90 |
|
RFQ | ||
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 200 |
|
Buy Now |
Part Details for 215RQA6AVA12FG
215RQA6AVA12FG CAD Models
215RQA6AVA12FG Part Data Attributes
|
215RQA6AVA12FG
AMD
Buy Now
Datasheet
|
Compare Parts:
215RQA6AVA12FG
AMD
Microprocessor, CMOS, PBGA465, 21 X 21 MM, LEAD FREE, FCBGA-465
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ADVANCED MICRO DEVICES INC | |
Part Package Code | BGA | |
Package Description | BGA, BGA465(UNSPEC) | |
Pin Count | 465 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PBGA-B465 | |
Number of Terminals | 465 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA465(UNSPEC) | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for 215RQA6AVA12FG
This table gives cross-reference parts and alternative options found for 215RQA6AVA12FG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 215RQA6AVA12FG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
216TQA6AVA12G | Microprocessor, CMOS, PBGA465, 21 X 21 MM, LEAD FREE, FCBGA-465 | AMD | 215RQA6AVA12FG vs 216TQA6AVA12G |
215TQA6AVA12FK | Microprocessor, CMOS, PBGA465, 21 X 21 MM, FCBGA-465 | AMD | 215RQA6AVA12FG vs 215TQA6AVA12FK |
215CQA6AVA12FG | Microprocessor, CMOS, PBGA465, 21 X 21 MM, LEAD FREE, FCBGA-465 | AMD | 215RQA6AVA12FG vs 215CQA6AVA12FG |
215TQA6AVA12K | Microprocessor, CMOS, PBGA465, 21 X 21 MM, FCBGA-465 | AMD | 215RQA6AVA12FG vs 215TQA6AVA12K |
216LQA6AVA12FG | Microprocessor, CMOS, PBGA465, 21 X 21 MM, LEAD FREE, FCBGA-465 | AMD | 215RQA6AVA12FG vs 216LQA6AVA12FG |
216TQA6AVA12FG | Microprocessor, CMOS, PBGA465, 21 X 21 MM, LEAD FREE, FCBGA-465 | AMD | 215RQA6AVA12FG vs 216TQA6AVA12FG |
215TQA6AVA12FG | Microprocessor, CMOS, PBGA465, 21 X 21 MM, LEAD FREE, FCBGA-465 | AMD | 215RQA6AVA12FG vs 215TQA6AVA12FG |