-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC Socket, DIP16, 16 Contact(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7797
|
Newark | Dip Socket, 16 Position, Through Hole, No. Of Contacts:16Contacts, Connector Type:Dip Socket, Pitch Spacing:2.54Mm, Product Range:216-3340 Series, Row Pitch:7.62Mm, Contact Material:Beryllium Copper Rohs Compliant: Yes |3M 216-3340-00-0602J (Alternate Part Number: 00051138695408 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$18.6400 / $30.0800 | Buy Now |
DISTI #
3M1602-ND
|
DigiKey | CONN IC DIP SOCKET ZIF 16POS GLD Min Qty: 1 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$17.6986 / $24.6200 | Buy Now |
DISTI #
7000007704
|
Avnet Americas | Conn DIP Socket SKT 16 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 7000007704) RoHS: Compliant Min Qty: 30 Package Multiple: 10 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$16.2059 / $18.4457 | Buy Now |
DISTI #
517-216-3340-00
|
Mouser Electronics | IC & Component Sockets 0.100" DIP SOCKET 16 Contact Qty. RoHS: Compliant | 115 |
|
$18.1300 / $24.6200 | Buy Now |
DISTI #
MMM7000007704
|
Heilind Electronics | 7000007704 JE150900205 ZIPDIPII | Americas - 0 in Stock |
|
$20.2700 / $21.2509 | Buy Now |
|
Quest Components | DIP16, IC SOCKET | 176 |
|
$14.3440 / $20.1713 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216-3340-00-0602J
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
216-3340-00-0602J
3M Interconnect
IC Socket, DIP16, 16 Contact(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD (30) OVER NICKEL (50) | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | DIP16 | |
Housing Material | GLASS FILLED POLYSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |