There are no models available for this part yet.
Overview of 216-541 by WAGO Innovative Connections
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 216-541 by WAGO Innovative Connections
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08AC1881
|
Newark | Twin Ferrule Insulated, Gray |Wago 216-541 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3750 / $0.4580 | Buy Now | |
DISTI #
2946-216-541-ND
|
DigiKey | TWIN FERRULE INSULATED, GRAY Min Qty: 1 Lead time: 12 Weeks Container: Bag |
500 In Stock |
|
$0.2759 / $0.6700 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks | 0 |
|
$0.2420 | Buy Now | ||
Onlinecomponents.com | Twin ferrule - insulated - Sleeve for 2 x 0.75 mm² / 2 x AWG 18 - 12 mm long - gray RoHS: Compliant | 0 |
|
$0.2900 / $0.3950 | Buy Now |