Part Details for 216-7383-55-1902 by 3M Interconnect
Overview of 216-7383-55-1902 by 3M Interconnect
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216-7383-55-1902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85K7801
|
Newark | Test & Burn-In Soic Socket, 16 Position, Through Hole, No. Of Contacts:16Contacts, Connector Type:Soic Socket, Pitch Spacing:2.54Mm, Product Range:216-7383 Series, Row Pitch:3.81Mm, Contact Material:Beryllium Copper Rohs Compliant: Yes |3M 216-7383-55-1902 (Alternate Part Number: 00051138696207 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.9400 / $36.2800 | Buy Now |
DISTI #
3M5078-ND
|
DigiKey | CONN SOCKET SOIC 16POS GOLD Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
9 In Stock |
|
$30.2481 / $40.8500 | Buy Now |
DISTI #
7000007715
|
Avnet Americas | Conn SOIC Socket SKT 16 POS Solder ST Thru-Hole - Bulk (Alt: 7000007715) RoHS: Compliant Min Qty: 20 Package Multiple: 10 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$26.8882 / $30.6044 | Buy Now |
DISTI #
517-216-7383-55
|
Mouser Electronics | IC & Component Sockets BURN-IN SOIC SOCKET 16 Leads RoHS: Compliant | 30 |
|
$30.2400 / $39.5600 | Buy Now |
DISTI #
MMM7000007715
|
Heilind Electronics | 7000007715 JE150900858 CHIPCARRIER-SOIC(.150WIDE) | Americas - 0 in Stock |
|
$33.6312 / $35.2586 | Buy Now |
DISTI #
36529319
|
Verical | Conn SOIC Test Clip SKT 16 POS Solder ST Thru-Hole 1 Port Textool™ Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1801 | Americas - 15 |
|
$106.0249 / $119.9396 | Buy Now |
|
Quest Components | SOIC16, IC SOCKET | 12 |
|
$125.7405 / $147.9300 | Buy Now |
DISTI #
C1S732400279628
|
Chip1Stop | Conn SOIC Socket SKT 16 POS Solder ST Thru-Hole Box RoHS: Compliant Container: Bulk | 3 |
|
$32.5000 | Buy Now |
Part Details for 216-7383-55-1902
216-7383-55-1902 CAD Models
216-7383-55-1902 Part Data Attributes
|
216-7383-55-1902
3M Interconnect
Buy Now
Datasheet
|
Compare Parts:
216-7383-55-1902
3M Interconnect
IC Socket, SOIC16, 16 Contact(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | 3M ELECTRONIC PRODUCTS DIVISION | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | 3M | |
Additional Feature | STANDARD: UL 94V-0 | |
Contact Finish Mating | GOLD (30) OVER NICKEL (50) | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Material | BERYLLIUM COPPER | |
Device Socket Type | IC SOCKET | |
Device Type Used On | SOIC16 | |
Housing Material | POLYETHERSULFONE | |
JESD-609 Code | e4 | |
Number of Contacts | 16 |