Part Details for 216-PPA by Carling Technologies
Overview of 216-PPA by Carling Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216-PPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50B1637
|
Newark | 216-Ppa Rohs Compliant: Yes |Carling Technologies 216-PPA Min Qty: 4 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.9000 / $39.6100 | Buy Now |
DISTI #
432-216-PPA-ND
|
DigiKey | SWITCH PUSH BUTTON Min Qty: 10 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.6700 | Buy Now |
DISTI #
691-216-PPA
|
Mouser Electronics | Pushbutton Switches DPST OFF-ON WIRE LDS RoHS: Compliant | 0 |
|
$12.8600 / $15.3100 | Order Now |
|
Onlinecomponents.com | Switch Push Button OFF ON DPST Round Plunger 3A 250VAC 250VDC Maintained Contact Wire Lead Panel Mount |
25 In Stock |
|
$10.9800 / $22.0200 | Buy Now |
DISTI #
51621042
|
Verical | Switch Push Button OFF ON DPST Round Plunger 3A 250VAC 250VDC Maintained Contact Wire Lead Panel Mount Min Qty: 10 Package Multiple: 10 Date Code: 1747 | Americas - 20 |
|
$28.3763 | Buy Now |
DISTI #
216-PPA
|
TTI | Pushbutton Switches DPST OFF-ON WIRE LDS RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.8700 / $22.0500 | Buy Now |
|
Master Electronics | Switch Push Button OFF ON DPST Round Plunger 3A 250VAC 250VDC Maintained Contact Wire Lead Panel Mount |
25 In Stock |
|
$10.9800 / $22.0200 | Buy Now |
Part Details for 216-PPA
216-PPA CAD Models
216-PPA Part Data Attributes
|
216-PPA
Carling Technologies
Buy Now
Datasheet
|
Compare Parts:
216-PPA
Carling Technologies
Pushbutton Switch, DPST, Off-on, Latched, 3A, 125VDC, Wire Terminal, Panel Mount-threaded,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CARLING TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.33 | |
Factory Lead Time | 12 Weeks | |
Actuator Angle | ||
Actuator Finish | NICKEL | |
Actuator Length | 0.437 inch | |
Actuator Material | BRASS | |
Actuator Type | PUSHBUTTON | |
Body Breadth | 13.31 mm | |
Body Height | 13.76 mm | |
Body Length or Diameter | 30.04 mm | |
Bushing Diameter | 0.469 inch | |
Bushing Length | 0.562 inch | |
Bushing Type | 15/32-32 | |
Contact (AC) Max Rating R Load | 3A@125VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Current(DC)-Max | 3 A | |
Contact (DC) Max Rating R Load | 3A@125VDC | |
Contact Function | OFF-ON | |
Contact Voltage(AC)-Max | 125 V | |
Contact Voltage(DC)-Max | 125 V | |
Dielectric Withstand Volts | 1000VAC V | |
Electrical Life | 25000 Cycle(s) | |
Illumination | NON-ILLUMINATED | |
Insulator Material | PHENOLIC | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 35.59 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |