Datasheets
216.050 by:

Electric Fuse, Fast Blow, 0.05A, 250VAC, 250VDC, 1500A (IR), Inline/holder,

Part Details for 216.050 by Littelfuse Inc

Overview of 216.050 by Littelfuse Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for 216.050

216.050 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

216.050 Part Data Attributes

216.050 Littelfuse Inc
Buy Now Datasheet
Compare Parts:
216.050 Littelfuse Inc Electric Fuse, Fast Blow, 0.05A, 250VAC, 250VDC, 1500A (IR), Inline/holder,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer LITTELFUSE INC
Reach Compliance Code unknown
ECCN Code EAR99
Blow Characteristic FAST
Body Height 20 mm
Body Length or Diameter 5.2 mm
Circuit Protection Type ELECTRIC FUSE
Joule Integral-Nom
Mounting Feature INLINE/HOLDER
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Packing Method BULK; TAPE AND REEL
Rated Breaking Capacity 1500 A
Rated Current 0.05 A
Rated Voltage(AC) 250 V
Rated Voltage(DC) 250 V
Reference Standard CCC; CE; CSA; IEC; SEMKO; UL
Surface Mount NO
Terminal Finish Nickel (Ni)
Terminal Shape END CAP

Alternate Parts for 216.050

This table gives cross-reference parts and alternative options found for 216.050. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216.050, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
0216.050P Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Supplemental, Inline/holder, ROHS COMPLIANT Littelfuse Inc 216.050 vs 0216.050P
0216.050MXGP Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Littelfuse Inc 216.050 vs 0216.050MXGP
216.050PM Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 216.050 vs 216.050PM
0216.050HXP Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Littelfuse Inc 216.050 vs 0216.050HXP
0216.050MXP Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Littelfuse Inc 216.050 vs 0216.050MXP
216.050XP Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 216.050 vs 216.050XP
Part Number Description Manufacturer Compare
0216.050P Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Supplemental, Inline/holder, ROHS COMPLIANT Littelfuse Inc 216.050 vs 0216.050P
216.050PMRET1 Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 216.050 vs 216.050PMRET1
216.050PV Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 216.050 vs 216.050PV
0216.050MRET3 Electric Fuse, Fast Blow, 0.05A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 216.050 vs 0216.050MRET3
0216.050MXGP Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT Littelfuse Inc 216.050 vs 0216.050MXGP
0216.050MXEP Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT Littelfuse Inc 216.050 vs 0216.050MXEP
0216.050VXE Electric Fuse, Fast Blow, 0.05A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 216.050 vs 0216.050VXE
216.050XP Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 216.050 vs 216.050XP
0216.050MXE Electric Fuse, Fast Blow, 0.05A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc 216.050 vs 0216.050MXE
216.050PM Electric Fuse, Fast Blow, 0.05A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc 216.050 vs 216.050PM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 216.050 by Littelfuse Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 216.050 by Littelfuse Inc

  • Please alert me when 216.050 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 216.050 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 216.050 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 216.050 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 216.050.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 216.050 by Littelfuse Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: