Part Details for 216.160 by Littelfuse Inc
Overview of 216.160 by Littelfuse Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216.160
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse 0.16A 250V Fast Acting 2-Pin RoHS: Compliant |
426 In Stock |
|
$1.9400 / $10.6200 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 115 |
|
$0.4219 / $1.1250 | Buy Now |
|
Quest Components | ELECTRIC FUSE, FAST BLOW, 0.16A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER | 92 |
|
$0.4500 / $1.5000 | Buy Now |
|
Master Electronics | Fuse 0.16A 250V Fast Acting 2-Pin RoHS: Compliant |
426 In Stock |
|
$1.9400 / $10.6200 | Buy Now |
Part Details for 216.160
216.160 CAD Models
216.160 Part Data Attributes
|
216.160
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
216.160
Littelfuse Inc
Electric Fuse, Fast Blow, 0.16A, 250VAC, 250VDC, 1500A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | ||
Mounting Feature | INLINE/HOLDER | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | BULK; TAPE AND REEL | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 0.16 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | CCC; CE; CSA; IEC; SEMKO; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for 216.160
This table gives cross-reference parts and alternative options found for 216.160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216.160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0216.160HXP | Electric Fuse, Fast Blow, 0.16A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 216.160 vs 0216.160HXP |
216.160P | Electric Fuse, Fast Blow, 0.16A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 216.160 vs 216.160P |
0216.160P | Electric Fuse, Fast Blow, 0.16A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 216.160 vs 0216.160P |
216.160XP | Electric Fuse, Fast Blow, 0.16A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | 216.160 vs 216.160XP |
0216.160MXGP | Electric Fuse, Fast Blow, 0.16A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 216.160 vs 0216.160MXGP |
0216.160MXBP | Electric Fuse, Fast Blow, 0.16A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 216.160 vs 0216.160MXBP |