There are no models available for this part yet.
Overview of 216.500 by Littelfuse Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 216.500 by Littelfuse Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Fuse 0.5A 250V Fast Acting 2-Pin RoHS: Compliant |
221 In Stock |
|
$1.8200 / $9.8800 | Buy Now | ||
Bristol Electronics | Min Qty: 4 | 3064 |
|
$0.3900 / $1.5000 | Buy Now | ||
Quest Components | FAST BLOW ELECTRIC FUSE, 0.5A, 250VAC, 250VDC, 1500A (IR), INLINE/HOLDER | 2451 |
|
$0.5000 / $2.0000 | Buy Now | ||
Master Electronics | Fuse 0.5A 250V Fast Acting 2-Pin RoHS: Compliant |
221 In Stock |
|
$1.8200 / $9.8800 | Buy Now |
CAD Models for 216.500 by Littelfuse Inc
Part Data Attributes for 216.500 by Littelfuse Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LITTELFUSE INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
PRE ARCING TIME: OPEN WITHIN 0.003 SEC AT 400% RATED CURRENT
|
Blow Characteristic
|
FAST
|
Body Height
|
20 mm
|
Body Length or Diameter
|
5.2 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
Fuse Size
|
5x20mm
|
Joule Integral-Nom
|
|
Mounting Feature
|
INLINE/HOLDER
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Rated Breaking Capacity
|
1500 A
|
Rated Current
|
0.5 A
|
Rated Voltage(AC)
|
250 V
|
Rated Voltage(DC)
|
250 V
|
Reference Standard
|
CCC; CE; CSA; IEC; SEMKO; UL
|
Surface Mount
|
NO
|
Terminal Finish
|
NICKEL
|
Terminal Shape
|
END CAP
|
Trip Time or Delay
|
0.003 s
|
Alternate Parts for 216.500
This table gives cross-reference parts and alternative options found for 216.500. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216.500, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC000851 | Electric Fuse, Fast Blow, 0.5A, 250VAC, 250VDC, 1500A (IR), Inline/holder, | SPC Multicomp | 216.500 vs MC000851 |