Part Details for 2160-63SEC-2 by Quantum Storage Systems
Overview of 2160-63SEC-2 by Quantum Storage Systems
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-160 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 2160-63SEC-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AK6919
|
Newark | Wire Shelving Unit, 60"l X 21"w X 63"h, Shelving Unit Type:Wire Shelving, Height:63", Width:21", Length:60", Shelf Unit Material:Steel, Load Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage 2160-63SEC-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 32 |
|
$3,130.8800 | Buy Now |