There are no models available for this part yet.
Overview of 2160-63SECP by Quantum Storage Systems
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HP2-160 | Coilcraft Inc | Hexa-Path configurable magnetics, high current, SMT, RoHS | |
HPH2-1600LD | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT | |
HPH2-1600LB | Coilcraft Inc | General Purpose Inductor, 160uH, 25%, 1 Element, Ferrite-Core, SMD, ROHS COMPLIANT |
Price & Stock for 2160-63SECP by Quantum Storage Systems
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
21AJ9236
|
Newark | Wire Shelving Unit, 60"l X 21"w X 63"h, Shelving Unit Type:Wire Shelving, Height:63", Width:21", Length:60", Shelf Unit Material:Steel, Load Capacity:-, Product Range:- Rohs Compliant: Yes |Quantum Storage 2160-63SECP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 89 |
|
$2,498.6500 | Buy Now |