Part Details for 216005XE by Littelfuse Inc
Overview of 216005XE by Littelfuse Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216005XE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
576-216005XE
|
Mouser Electronics | Cartridge Fuses 5 AMP 250V FA AXIAL LEADS RoHS: Not Compliant | 0 |
|
$0.8590 / $0.9800 | Order Now |
Part Details for 216005XE
216005XE CAD Models
216005XE Part Data Attributes
|
216005XE
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
216005XE
Littelfuse Inc
Electric Fuse, Fast Blow, 5A, 250VAC, 250VDC, 1500A (IR), Through Hole,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | FAST | |
Body Height | 22.5 mm | |
Body Length or Diameter | 6 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 28 J | |
Mounting Feature | THROUGH HOLE | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 5 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 250 V | |
Reference Standard | BSI; CCC; CSA; IEC; KTL; METI; PSE; SEMKO; UL; VDE | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |
Alternate Parts for 216005XE
This table gives cross-reference parts and alternative options found for 216005XE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 216005XE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0216005.MXEP | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT | Littelfuse Inc | 216005XE vs 0216005.MXEP |
0216005TXE | Electric Fuse, Fast Blow, 5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 216005XE vs 0216005TXE |
0216005.EP | Electric Fuse, Fast Blow, 5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 216005XE vs 0216005.EP |
0216005MXEP | Electric Fuse, ROHS COMPLIANT | Littelfuse Inc | 216005XE vs 0216005MXEP |
0216005VXE | Electric Fuse, Fast Blow, 5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 216005XE vs 0216005VXE |
0216005MXE | Electric Fuse, Fast Blow, 5A, 250VAC, 1200A (IR), Through Hole, ROHS COMPLIANT | Littelfuse Inc | 216005XE vs 0216005MXE |