Part Details for 216011-1043 by Molex
Overview of 216011-1043 by Molex
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216011-1043
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ2479
|
Newark | Cable, 4P Sup Sabre Rcpt-Free End, 23.6", Connector To Connector:Super Sabre Receptacle To Free End, No. Of Positions:4Positions, Connector Pitch:7.5Mm, No. Of Rows:1 Row, Cable Length - Metric:600Mm, Cable Length - Imperial:23.6" Rohs Compliant: Yes |Molex 216011-1043 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 50 |
|
$9.2600 | Buy Now |
DISTI #
2160111043
|
Avnet Americas | Cable Assembly UL 11028 0.6m 4 Position Super Sabre Receptacle Black (Alt: 2160111043) Min Qty: 250 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$14.6788 / $23.8867 | Buy Now |
DISTI #
13AJ2479
|
Avnet Americas | Cable Assembly UL 11028 0.6m 4 Position Super Sabre Receptacle Black - Bulk (Alt: 13AJ2479) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$26.4400 / $30.6000 | Buy Now |
DISTI #
538-216011-1043
|
Mouser Electronics | Rectangular Cable Assemblies SUPER SABER RS 600MM 4CKT Sn RoHS: Compliant | 44 |
|
$20.0800 / $26.2400 | Buy Now |
DISTI #
72344556
|
RS | SUPER SABER RS 600MM 4CKT Sn | Molex Incorporated 216011-1043 RoHS: Compliant Min Qty: 250 Package Multiple: 1 Container: Bulk | 0 |
|
$20.5200 / $24.8700 | RFQ |
DISTI #
MOL216011-1043
|
Heilind Electronics | SUPER SABER RS 600MM 4CKT SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$15.5000 / $20.2600 | Buy Now |
DISTI #
216011-1043
|
TTI | Rectangular Cable Assemblies SUPER SABER RS 600MM 4CKT Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$17.2500 / $19.0500 | Buy Now |
DISTI #
2160111043
|
Avnet Americas | Cable Assembly UL 11028 0.6m 4 Position Super Sabre Receptacle Black (Alt: 2160111043) Min Qty: 250 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$14.6788 / $23.8867 | Buy Now |
DISTI #
13AJ2479
|
Avnet Americas | Cable Assembly UL 11028 0.6m 4 Position Super Sabre Receptacle Black - Bulk (Alt: 13AJ2479) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Bulk | 50 Partner Stock |
|
$26.4400 / $30.6000 | Buy Now |
Part Details for 216011-1043
216011-1043 CAD Models
216011-1043 Part Data Attributes:
|
216011-1043
Molex
Buy Now
|
Compare Parts:
216011-1043
Molex
|
Samacsys Manufacturer | Molex |