Part Details for 2160111032 by Molex
Overview of 2160111032 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Audio and Video Systems
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Robotics and Drones
Price & Stock for 2160111032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2160111032-ND
|
DigiKey | SUPER SABER RS 300MM 3CKT SN Min Qty: 1 Lead time: 20 Weeks Container: Bag |
457 In Stock |
|
$7.4926 / $9.3600 | Buy Now |
DISTI #
2160111032
|
Avnet Americas | Cable Assembly UL 11028 0.3m 3 Position Super Sabre Receptacle Black (Alt: 2160111032) Min Qty: 500 Package Multiple: 50 Lead time: 20 Weeks, 0 Days | 0 |
|
$7.3960 / $10.3603 | Buy Now |
DISTI #
69105057
|
Verical | Cable Assembly AC Power 0.3m Wire to Board 3 POS F Crimp 10AWG RoHS: Compliant Min Qty: 17 Package Multiple: 1 | Americas - 495 |
|
$4.1013 / $4.7559 | Buy Now |
DISTI #
61636461
|
Verical | Cable Assembly AC Power 0.3m Wire to Board 3 POS F Crimp 10AWG RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 50 |
|
$9.1000 / $10.6500 | Buy Now |
DISTI #
216011-1032
|
TTI | Rectangular Cable Assemblies SUPER SABER RS 300MM 3CKT Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$8.1800 / $13.0100 | Buy Now |
DISTI #
2160111032
|
Avnet Abacus | Cable Assembly UL 11028 0.3m 3 Position Super Sabre Receptacle Black (Alt: 2160111032) RoHS: Compliant Min Qty: 500 Package Multiple: 50 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |