Part Details for 2161-4-7320 by ebm-papst
Overview of 2161-4-7320 by ebm-papst
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for 2161-4-7320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47M2400
|
Newark | Aluminum Electrolytic Capacitor 4Uf Wire Lead, Dielectric Type:-, Capacitor Case/Package:Can, Capacitance:4Μf, Capacitance Tolerance:-, Capacitor Mounting:Stud Mount - M8, Voltage(Ac):-, Capacitor Terminals:Wire Leaded Rohs Compliant: Yes |Ebm-Papst 2161-4-7320 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$17.5700 / $23.4300 | Buy Now |
DISTI #
381-2623-ND
|
DigiKey | 4 MF CAP 400V METAL Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
427 In Stock |
|
$14.9400 | Buy Now |
DISTI #
2161-4-7320
|
Avnet Americas | Cap Motor Run 4uF Metal Can 85°C - Bulk (Alt: 2161-4-7320) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3280 / $18.3846 | Buy Now |
DISTI #
5912-2161-4-7320
|
Mouser Electronics | Fan Accessories Metal Capacitor, Plastic Lid, Polypropylene Film Capacitor, 400V, 4mfd, Screw RoHS: Compliant | 4 |
|
$16.1700 / $20.8700 | Buy Now |
DISTI #
70105390
|
RS | Capacitor, Polypro Metallized, Cap 4 uF, Vol-Rtg 420 VAC, QC, Metal Cap | ebm-papst 2161-4-7320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 724 |
|
$14.9700 / $21.0800 | Buy Now |
|
Onlinecomponents.com | Cap Motor Run 4000uF Metal Can 85°C RoHS: Compliant |
168 In Stock 49 Factory Stock |
|
$14.3900 / $22.8400 | Buy Now |
|
Quest Components | FILM CAPACITOR, 4000UF | 1 |
|
$47.9460 | Buy Now |
DISTI #
2161-4-7320
|
Avnet Americas | Cap Motor Run 4uF Metal Can 85°C - Bulk (Alt: 2161-4-7320) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3280 / $18.3846 | Buy Now |
DISTI #
2161-4-7320
|
Avnet Americas | Cap Motor Run 4uF Metal Can 85°C - Bulk (Alt: 2161-4-7320) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 25 Weeks, 0 Days Container: Bulk | 0 |
|
$11.3280 / $18.3846 | Buy Now |
DISTI #
000000000000027131
|
Sager | Fan Accessories Metal Capacitor, Plastic Lid, Polypropylene Film Capacitor, 400V, 4mfd, Screw Min Qty: 1 | 0 |
|
$12.3700 / $18.1100 | Buy Now |
Part Details for 2161-4-7320
2161-4-7320 CAD Models
2161-4-7320 Part Data Attributes
|
2161-4-7320
ebm-papst
Buy Now
Datasheet
|
Compare Parts:
2161-4-7320
ebm-papst
Film Capacitor, 4000uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EBM-PAPST MULFINGEN GMBH & CO KG | |
Package Description | , | |
Reach Compliance Code | compliant | |
Factory Lead Time | 25 Weeks | |
Capacitance | 4000 µF | |
Capacitor Type | FILM CAPACITOR | |
Diameter | 33.5 mm | |
Length | 104 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Style | Screw Ends |