Part Details for 2161285-1 by TE Connectivity
Overview of 2161285-1 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2161285-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AMP2161285-1
|
Heilind Electronics | KIT, CQM II, 3K-5K, 41MM, ASIA | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMP2161285-1
|
Interstate Connecting Components | KIT, CQM II, 3K-5K, 41MM, ASIA | 0 |
|
Buy Now |