Part Details for 2161508-1 by TE Connectivity
Overview of 2161508-1 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2161508-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2161508-1-ND
|
DigiKey | GUARD INTERLOCK SWITCH ASSY Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$475.5300 | Buy Now |
DISTI #
2161508-1-ND
|
DigiKey | GUARD INTERLOCK SWITCH ASSY Min Qty: 1 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$280.2200 | Buy Now |
DISTI #
571-2161508-1
|
Mouser Electronics | Interlock Switches GUARD INTERLOCK SWITCH ASSY | 0 |
|
$240.4200 / $271.1700 | Order Now |
DISTI #
AMP2161508-1
|
Heilind Electronics | GUARD INTERLOCK SWITCH ASSY | Americas - 0 in Stock |
|
$241.6500 / $268.5001 | Buy Now |
|
Onlinecomponents.com | Guard Interlock Switch Assy. RoHS: Compliant |
2 In Stock 5 Factory Stock |
|
$230.9400 / $248.0400 | Buy Now |
DISTI #
2161508-1
|
TTI | Interlock Switches GUARD INTERLOCK SWITCH ASSY Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$228.6300 / $254.4100 | Buy Now |
DISTI #
AMP2161508-1
|
Interstate Connecting Components | GUARD INTERLOCK SWITCH ASSY | 0 |
|
$241.6500 / $268.5001 | Buy Now |
|
Powell Electronics | GUARD INTERLOCK SWITCH ASSY Min Qty: 1 | 3 |
|
$275.3800 | Buy Now |
DISTI #
2161508-1
|
Avnet Abacus | (Alt: 2161508-1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Guard Interlock Switch Assy. RoHS: Compliant |
2 In Stock 5 Factory Stock |
|
$230.9400 / $248.0400 | Buy Now |