Part Details for 216151 (ALTERNATE: 216151) by RS Pro
Overview of 216151 (ALTERNATE: 216151) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 216151 (ALTERNATE: 216151)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70637210
|
RS | M3 HSS Teeth Alloy Steel Body 44mm Bi-Metal Hole Saw 32mm Cut Depth | RS PRO 216151 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 8 |
|
$8.0100 / $8.4400 | Buy Now |