Part Details for 2161536-1 by TE Connectivity
Overview of 2161536-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2161536-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3937-2161536-1-ND
|
DigiKey | INSERT INTERLOCK SWITCH ASSY Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$615.3800 | Buy Now |
DISTI #
2161536-1-ND
|
DigiKey | INSERT INTERLOCK SWITCH ASSY Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$361.6300 | Buy Now |
DISTI #
571-2161536-1
|
Mouser Electronics | Interlock Switches INSERT INTERLOCK SWITCH ASSY | 0 |
|
$342.1600 / $355.1300 | Order Now |
DISTI #
AMP2161536-1
|
Heilind Electronics | INSERT INTERLOCK SWITCH ASSY | Americas - 0 in Stock |
|
$311.8500 / $346.5001 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 11 Factory Stock |
|
$310.9000 / $334.9500 | Buy Now |
DISTI #
AMP2161536-1
|
Interstate Connecting Components | INSERT INTERLOCK SWITCH ASSY | 0 |
|
$311.8500 / $346.5001 | Buy Now |
|
Powell Electronics | INSERT INTERLOCK SWITCH ASSY Min Qty: 1 | 7 |
|
$355.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 11 Factory Stock |
|
$310.9000 / $334.9500 | Buy Now |