Part Details for 2162 by 80/20 Inc
Overview of 2162 by 80/20 Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2162IUK#TRPBF | Analog Devices | 16-B, 65Msps L Pwr ADCs | |
LTC2162CUK#TRPBF | Analog Devices | 16-B, 65Msps L Pwr ADCs | |
LTC2162CUK#PBF | Analog Devices | 16-B, 65Msps L Pwr ADCs |
Price & Stock for 2162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75090020
|
RS | 1.5" X 4.5" END MOUNT PRESSURE MANIFOLD PLATE W/ 3/8" NPT | 80/20 Inc. 2162 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$27.4400 | RFQ |