Part Details for 2162 by CEC Industries Ltd
Overview of 2162 by CEC Industries Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2162IUK#TRPBF | Analog Devices | 16-B, 65Msps L Pwr ADCs | |
LTC2162CUK#TRPBF | Analog Devices | 16-B, 65Msps L Pwr ADCs | |
LTC2162CUK#PBF | Analog Devices | 16-B, 65Msps L Pwr ADCs |
Price & Stock for 2162
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03M1724
|
Newark | T1 3/4 14V 1.4W .1A .5Cp |Cec Industries 2162 (Alternate Part Number: 8424450021620 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3040 / $0.7610 | Buy Now |
DISTI #
4895-2162-ND
|
DigiKey | Box of 10 T1 3/4 14V 1.4W .1A .5 Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
53 In Stock |
|
$4.6300 / $5.1200 | Buy Now |