There are no models available for this part yet.
Overview of 2162 by Methode Electronics Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2162IUK#TRPBF | Analog Devices | 16-B, 65Msps L Pwr ADCs | |
LTC2162CUK#TRPBF | Analog Devices | 16-B, 65Msps L Pwr ADCs | |
LTC2162CUK#PBF | Analog Devices | 16-B, 65Msps L Pwr ADCs |
CAD Models for 2162 by Methode Electronics Inc
Part Data Attributes for 2162 by Methode Electronics Inc
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
METHODE ELECTRONICS INC
|
Reach Compliance Code
|
unknown
|
Additional Feature
|
MAX CONTACTS (SERIES)=20, MAX ROWS (SERIES)=1
|
Connector Type
|
BOARD CONNECTOR
|
Contact Finish Mating
|
NOT SPECIFIED
|
Contact Gender
|
MALE
|
Contact Material
|
NOT SPECIFIED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE; STRAIGHT
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Option
|
GENERAL PURPOSE
|
Terminal Pitch
|
5.08 mm
|
Termination Type
|
SOLDER
|
UL Flammability Code
|
94V-0
|