-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3077
|
Newark | Wtb Cable, 3P Sl Rcpt-Free End, 2", Connector To Connector:Sl Receptacle To Free End, No. Of Positions:3Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Cable Length - Imperial:2", Wire Gauge:22Awg Rohs Compliant: Yes |Molex 216271-1030 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 12 |
|
$0.3340 | Buy Now |
DISTI #
538-216271-1030
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 3CKT 50MM Sn RoHS: Compliant | 2808 |
|
$1.0300 / $1.9500 | Buy Now |
DISTI #
MOL216271-1030
|
Heilind Electronics | SL POSITIVE LOCK R-S 3CKT 50MM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.05m 22AWG Wire to Board 3 POS F Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$1.4100 / $1.6400 | Buy Now |
DISTI #
216271-1030
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 3CKT 50MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.0800 / $1.9100 | Buy Now |
DISTI #
3588342
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.5077 / $2.5128 | Buy Now |
DISTI #
3588342
|
Farnell | WTB CORD, 3P SL RCPT-FREE END, 50MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 1 Days Container: Each | 0 |
|
$1.4913 / $2.3936 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.05m 22AWG Wire to Board 3 POS F Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$1.4100 / $1.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216271-1030
Molex
Buy Now
|
Compare Parts:
216271-1030
Molex
|
Samacsys Manufacturer | Molex |