-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3084
|
Newark | Wtb Cable, 4P Sl Rcpt-Free End, 5.9", Connector To Connector:Sl Receptacle To Free End, No. Of Positions:4Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 216271-1042 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 19 |
|
$0.4370 | Buy Now |
DISTI #
538-216271-1042
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 4CKT 150MM Sn RoHS: Compliant | 4505 |
|
$1.3700 / $1.9500 | Buy Now |
DISTI #
MOL216271-1042
|
Heilind Electronics | SL POSITIVE LOCK R-S 4CKT 150M | Americas - 0 in Stock |
|
$1.5090 / $1.6599 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.15m 22AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$1.8400 / $2.1400 | Buy Now |
DISTI #
216271-1042
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 4CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Bulk |
Americas - 2500 In Stock |
|
$1.5100 / $1.9200 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.15m 22AWG Wire to Board 4 POS F Crimp Bag RoHS: Compliant |
25 Partner Stock |
|
$1.8400 / $2.1400 | Buy Now |
DISTI #
10157780
|
TestEquity LLC | Molex 216271-1042 Rectangular Cable Assemblies Sl Positive Lock R-S 4 Circuit, 150mm, Sn | 25 |
|
$2.0500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216271-1042
Molex
Buy Now
|
Compare Parts:
216271-1042
Molex
|
Samacsys Manufacturer | Molex |