-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10504S10Y8 | Renesas Electronics Corporation | 64KX4 ECL I/O SRAM |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3087
|
Newark | Wtb Cable, 5P Sl Rcpt-Free End, 2", Connector To Connector:Sl Receptacle To Free End, No. Of Positions:5Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Cable Length - Imperial:2", Wire Gauge:22Awg Rohs Compliant: Yes |Molex 216271-1050 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 24 |
|
$0.4790 | Buy Now |
DISTI #
538-216271-1050
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 5CKT 50MM Sn RoHS: Compliant | 3 |
|
$1.9200 / $1.9700 | Buy Now |
DISTI #
MOL216271-1050
|
Heilind Electronics | SL POSITIVE LOCK R-S 5CKT 50MM | Americas - 0 in Stock |
|
$1.7915 / $2.0000 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.05m 22AWG Wire to Board 5 POS F Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$2.0200 / $2.3500 | Buy Now |
DISTI #
216271-1050
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 5CKT 50MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.7000 / $2.0900 | Buy Now |
DISTI #
2162711050-MOL
|
TME | 216271-1050 Min Qty: 16 | 125 |
|
$2.7000 / $2.7022 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.05m 22AWG Wire to Board 5 POS F Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$2.0200 / $2.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216271-1050
Molex
Buy Now
|
Compare Parts:
216271-1050
Molex
|
Samacsys Manufacturer | Molex |