Part Details for 2162711062 by Molex
Overview of 2162711062 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2162711062
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162711062-ND
|
DigiKey | SL POSITIVE LOCK R-S 6CKT 150MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
1495 In Stock |
|
$2.0838 / $2.9600 | Buy Now |
DISTI #
2162711062
|
Avnet Americas | Cable Assembly UL 11028 0.15m 22AWG 6POS SL RCP Bag - Bulk (Alt: 2162711062) RoHS: Compliant Min Qty: 1650 Package Multiple: 825 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.2866 / $2.9084 | Buy Now |
DISTI #
88AH3094
|
Avnet Americas | Cable Assembly UL 11028 0.15m 22AWG 6POS SL RCP Bag - Bulk (Alt: 88AH3094) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$2.8800 | Buy Now |
DISTI #
65704066
|
Verical | Cable Assembly UL 11028 0.15m 22AWG Wire to Board 6 POS F Crimp Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 | Americas - 125 |
|
$2.6200 | Buy Now |
DISTI #
216271-1062
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 6CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.3800 / $3.0300 | Buy Now |
DISTI #
2162711062
|
Avnet Abacus | Cable Assembly UL 11028 0.15m 22AWG 6POS SL RCP Bag (Alt: 2162711062) RoHS: Compliant Min Qty: 1650 Package Multiple: 825 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |