Part Details for 2162711080 by Molex
Overview of 2162711080 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2162711080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162711080-ND
|
DigiKey | SL POSITIVE LOCK R-S 8CKT 50MM S Min Qty: 1 Lead time: 20 Weeks Container: Bag |
29 In Stock |
|
$1.9857 / $3.6800 | Buy Now |
DISTI #
2162711080
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 8POS SL RCP Bag - Bulk (Alt: 2162711080) RoHS: Compliant Min Qty: 1350 Package Multiple: 1350 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7904 / $3.5494 | Buy Now |
DISTI #
88AH3097
|
Avnet Americas | Cable Assembly UL 11028 0.05m 22AWG 8POS SL RCP Bag - Bulk (Alt: 88AH3097) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 10 Partner Stock |
|
$4.1500 | Buy Now |
DISTI #
65696679
|
Verical | Cable Assembly UL 11028 0.05m 22AWG Wire to Board 8 POS F Crimp Bag RoHS: Compliant Min Qty: 20 Package Multiple: 1 | Americas - 25 |
|
$3.2100 | Buy Now |
DISTI #
216271-1080
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK R-S 8CKT 50MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 1350 Package Multiple: 1350 Container: Each | Americas - 0 |
|
$2.4700 | Buy Now |