-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C1062-BL | Coilcraft Inc | General Purpose Inductor, 570uH, 10%, 1 Element, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3154
|
Newark | Wtb Cable, 6P Sl Plug-Free End, 5.9", Connector To Connector:Sl Plug To Free End, No. Of Positions:6Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9", Wire Gauge:22Awg Rohs Compliant: Yes |Molex 216273-1062 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 13 |
|
$0.6620 | Buy Now |
DISTI #
538-216273-1062
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK P-S 6CKT 150MM Sn RoHS: Compliant | 8 |
|
$2.7100 / $4.6800 | Buy Now |
DISTI #
MOL216273-1062
|
Heilind Electronics | SL POSITIVE LOCK P-S 6CKT 150M | Americas - 0 in Stock |
|
$2.4781 / $2.7666 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.15m 22AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant |
183 Partner Stock |
|
$2.8600 / $3.3200 | Buy Now |
DISTI #
216273-1062
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK P-S 6CKT 150MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$3.2500 / $4.6300 | Buy Now |
DISTI #
2162731062-MOL
|
TME | 216273-1062 Min Qty: 10 | 183 |
|
$3.4814 / $4.5227 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.15m 22AWG Wire to Board 6 POS M Crimp Bag RoHS: Compliant |
183 Partner Stock |
|
$2.8600 / $3.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216273-1062
Molex
Buy Now
|
Compare Parts:
216273-1062
Molex
|
Samacsys Manufacturer | Molex |