Part Details for 216273-1080 by Molex
Overview of 216273-1080 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2010-801MLB | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
DO2010-801MLC | Coilcraft Inc | General Purpose Inductor, 0.8uH, 20%, 1 Element, Ferrite-Core, SMD, 0808, ROHS COMPLIANT | |
DO2010-801ML | Coilcraft Inc | Power inductor, 20% tol, SMT, RoHS |
Price & Stock for 216273-1080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3157
|
Newark | Wtb Cable, 8P Sl Plug-Free End, 2", Connector To Connector:Sl Plug To Free End, No. Of Positions:8Positions, Connector Pitch:2.54Mm, No. Of Rows:1 Row, Cable Length - Metric:50Mm, Cable Length - Imperial:2", Wire Gauge:22Awg Rohs Compliant: Yes |Molex 216273-1080 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$0.8120 | Buy Now |
DISTI #
538-216273-1080
|
Mouser Electronics | Rectangular Cable Assemblies SL POSITIVE LOCK P-S 8CKT 50MM Sn RoHS: Compliant | 25 |
|
$3.2500 / $4.1000 | Buy Now |
DISTI #
MOL216273-1080
|
Heilind Electronics | SL POSITIVE LOCK P-S 8CKT 50MM | Americas - 0 in Stock |
|
$3.3440 / $3.3939 | Buy Now |
|
Onlinecomponents.com | Cable Assembly UL 11028 0.05m 22AWG Wire to Board 8 POS M Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$3.4300 / $4.8500 | Buy Now |
DISTI #
216273-1080
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK P-S 8CKT 50MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$2.7700 / $3.5500 | Buy Now |
DISTI #
2162731080-MOL
|
TME | 216273-1080 Min Qty: 8 | 125 |
|
$4.2715 / $5.5300 | Buy Now |
|
Master Electronics | Cable Assembly UL 11028 0.05m 22AWG Wire to Board 8 POS M Crimp Bag RoHS: Compliant |
125 Partner Stock |
|
$3.4300 / $4.8500 | Buy Now |
Part Details for 216273-1080
216273-1080 CAD Models
216273-1080 Part Data Attributes
|
216273-1080
Molex
Buy Now
|
Compare Parts:
216273-1080
Molex
|
Samacsys Manufacturer | Molex |