Part Details for 2162731034 by Molex
Overview of 2162731034 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2162731034
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162731034-ND
|
DigiKey | SL POSITIVE LOCK P-S 3CKT 600MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
780 In Stock |
|
$1.6932 / $2.4000 | Buy Now |
DISTI #
2162731034
|
Avnet Americas | Cable Assembly UL 11028 0.6m 22AWG 3POS SL PL Bag - Bulk (Alt: 2162731034) RoHS: Compliant Min Qty: 1850 Package Multiple: 370 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0439 / $2.5997 | Buy Now |
DISTI #
88AH3141
|
Avnet Americas | Cable Assembly UL 11028 0.6m 22AWG 3POS SL PL Bag - Bulk (Alt: 88AH3141) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 5 Partner Stock |
|
$2.6600 | Buy Now |
DISTI #
216273-1034
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK P-S 3CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 3 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$1.8900 / $2.4000 | Buy Now |
DISTI #
2162731034
|
Avnet Abacus | Cable Assembly UL 11028 0.6m 22AWG 3POS SL PL Bag (Alt: 2162731034) RoHS: Compliant Min Qty: 1850 Package Multiple: 370 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |