Part Details for 2162731064 by Molex
Overview of 2162731064 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 2162731064
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162731064-ND
|
DigiKey | SL POSITIVE LOCK P-S 6CKT 600MM Min Qty: 1 Lead time: 20 Weeks Container: Bag |
18 In Stock |
|
$2.4725 / $4.5800 | Buy Now |
DISTI #
2162731064
|
Avnet Americas | Cable Assembly UL 11028 0.6m 22AWG 6POS SL PL Bag - Bulk (Alt: 2162731064) RoHS: Compliant Min Qty: 1100 Package Multiple: 275 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.4746 / $4.4196 | Buy Now |
DISTI #
88AH3156
|
Avnet Americas | Cable Assembly UL 11028 0.6m 22AWG 6POS SL PL Bag - Bulk (Alt: 88AH3156) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 1 Days Container: Bulk | 25 Partner Stock |
|
$5.3100 | Buy Now |
DISTI #
216273-1064
|
TTI | Rectangular Cable Assemblies SL POSITIVE LOCK P-S 6CKT 600MM Sn RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 25 In Stock |
|
$3.2200 / $4.5300 | Buy Now |