-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88AH3168
|
Newark | Wtb Cord, 2P Mx150 Rcpt-Free End, 5.9", Connector To Connector:Mx150 Receptacle To Free End, No. Of Positions:2Positions, Connector Pitch:3.5Mm, No. Of Rows:1 Row, Cable Length - Metric:150Mm, Cable Length - Imperial:5.9" Rohs Compliant: Yes |Molex 216281-1021 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 14 |
|
$2.4000 / $3.4200 | Buy Now |
DISTI #
538-216281-1021
|
Mouser Electronics | Specialized Cables MX150 R-S SR 2ckt 150mm Sn Sld Cbl RoHS: Compliant | 11 |
|
$2.1200 / $3.0200 | Buy Now |
DISTI #
MOL216281-1021
|
Heilind Electronics | MX150 R-S SR 2CKT 150MM SN SEA | Americas - 0 in Stock |
|
$2.1597 / $2.3757 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$2.6400 / $3.0800 | Buy Now |
DISTI #
216281-1021
|
TTI | Specialized Cables MX150 R-S SR 2ckt 150mm Sn Sld Cbl RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Each |
Americas - 50 In Stock |
|
$2.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant |
50 Partner Stock |
|
$2.6400 / $3.0800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
216281-1021
Molex
Buy Now
|
Compare Parts:
216281-1021
Molex
|
Samacsys Manufacturer | Molex |