Part Details for 2162811023 by Molex
Overview of 2162811023 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Communication and Networking
Robotics and Drones
Price & Stock for 2162811023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-2162811023-ND
|
DigiKey | MX150 R-S SR 2CKT 600MM SN SEALE Min Qty: 1 Lead time: 20 Weeks Container: Bag |
69 In Stock |
|
$2.4702 / $4.5700 | Buy Now |
DISTI #
2162811023
|
Avnet Americas | Cable Assembly TXL 0.6m 14AWG 2POS Circular RCP Bag - Bulk (Alt: 2162811023) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3916 / $4.3140 | Buy Now |
DISTI #
88AH3170
|
Avnet Americas | Cable Assembly TXL 0.6m 14AWG 2POS Circular RCP Bag - Bulk (Alt: 88AH3170) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 43 Partner Stock |
|
$3.3300 / $4.7500 | Buy Now |
DISTI #
V99:2348_25023995
|
Arrow Electronics | Cable Assembly 0.6m Wire to Board 2POS F Crimp 14AWG RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2119 | Americas - 50 |
|
$1.7180 / $2.3301 | Buy Now |
DISTI #
2162811023
|
Avnet Americas | Cable Assembly TXL 0.6m 14AWG 2POS Circular RCP Bag - Bulk (Alt: 2162811023) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$3.3916 / $4.3140 | Buy Now |
DISTI #
88AH3170
|
Avnet Americas | Cable Assembly TXL 0.6m 14AWG 2POS Circular RCP Bag - Bulk (Alt: 88AH3170) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 1 Days Container: Bulk | 43 Partner Stock |
|
$3.3300 / $4.7500 | Buy Now |
DISTI #
2162811023
|
Avnet Abacus | Cable Assembly TXL 0.6m 14AWG 2POS Circular RCP Bag (Alt: 2162811023) RoHS: Compliant Min Qty: 1100 Package Multiple: 50 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for 2162811023
2162811023 CAD Models
2162811023 Part Data Attributes:
|
2162811023
Molex
Buy Now
Datasheet
|
Compare Parts:
2162811023
Molex
Combination Line Connector, 2 Contact(s), Female, Crimp Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE/SYNDIOTACTIC POLYSTYRENE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | WITH CABLE ASSEMBLY | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |